text.skipToContent text.skipToNavigation

Manufacturer Part #

20SVP100M

SVP Series 20 V 100 uF Ø 8 x 12 mm Surface Mount Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Panasonic Industry 20SVP100M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,800
USA:
96,800
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$964.00
USD
Quantity
Unit Price
400+
$2.41
Product Variant Information section