text.skipToContent text.skipToNavigation

Manufacturer Part #

20SVP10M

SVP Series 10 uF 20 V ±20% Ø5 X 5.9 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 20SVP10M - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 120mΩ
Ripple Current: 1.02A
Operating Temp Range: -55°C to +105°C
Dimension: L  5.9mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$667.50
USD
Quantity
Unit Price
1,500
$0.445
3,000+
$0.435
Product Variant Information section