text.skipToContent text.skipToNavigation

Manufacturer Part #

20SVPF120M

SVPF Series 20 V 120 uF 6.3 x 6 mm SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Panasonic Industry 20SVPF120M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
60,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
1,000
$0.38
2,000
$0.375
3,000
$0.37
5,000+
$0.365
Product Variant Information section