Manufacturer Part #
20SVPF390M
SVPF Series 20 V 390 uF ±20% 8 x 11.9 mm SMT OS-CON Polymer Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Panasonic Industry 20SVPF390M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 20SVPF390M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 390µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Dimension: | L 12mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
42 Weeks
Quantity
Unit Price
400
$0.555
800
$0.545
1,200
$0.54
2,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount