Manufacturer Part #
20SVPG33M
SVPG Series 20 V 33 uF Ø 5 x 5.3 mm Surface Mount Polymer Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
Panasonic Industry 20SVPG33M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 20SVPG33M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 33µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 27mΩ |
| Leakage Current: | 132µA |
| Ripple Current: | 3A |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 4.4mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
2,500+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount