text.skipToContent text.skipToNavigation

Manufacturer Part #

25SEPF330M

SEPF Series 25 V 330 uF ±20 % Through Hole Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 25SEPF330M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 330µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.014Ω
Leakage Current: 1650µA
Ripple Current: 5000mA
Operating Temp Range: -55°C to +105°C
Lead Spacing: 5mm
Dimension: L  13mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
587
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
30
$0.75
100
$0.73
250
$0.715
500
$0.705
1,500+
$0.675
Product Variant Information section