text.skipToContent text.skipToNavigation

Manufacturer Part #

25SEPF82M

SEPF Series 82 uF 25 V 5K Hrs 105°C LS=3.5mm Radial Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1626
Product Specification Section
Panasonic Industry 25SEPF82M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 82µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 28mΩ
Leakage Current: 410µA
Ripple Current: 3A
Operating Temp Range: -55°C to +105°C
Dimension: L  7mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$298.00
USD
Quantity
Unit Price
200
$1.49
400
$1.48
600
$1.47
1,000+
$1.45
Product Variant Information section