text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVPK33M

SVPK series 25V 33uF 5x5.9mm SMD Polymer Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2009
Product Specification Section
Panasonic 25SVPK33M - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 35mΩ
Leakage Current: 165µA
Dissipation Factor: 0.12%
Ripple Current: 2600mA
Operating Temp Range: -55°C to +125°C
Dimension: L  5.3mm x W  5.3mm x H  6mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$675.00
USD
Quantity
Web Price
1,500
$0.45
3,000
$0.44
4,500+
$0.43