text.skipToContent text.skipToNavigation

Manufacturer Part #

32SEPF68M

SEPF Series 32 V 68 uF Ø8 x 7 mm LS=3.5 mm 5 K Hrs 105°C Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 32SEPF68M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 68µF
Rated Voltage: 32V
Tolerance (%): ±20%
Dimension: L  7mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.00
USD
Quantity
Unit Price
200
$1.96
400
$1.94
600
$1.93
800
$1.92
1,000+
$1.90
Product Variant Information section