text.skipToContent text.skipToNavigation

Manufacturer Part #

35SEPF82M+TSS

SEPF Series 35 V 82 uF 105°C 5 k Hrs SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 35SEPF82M+TSS - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 82µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Ripple Current: 200mA
Operating Temp Range: -55°C to +105°C
Lead Spacing: 3.5mm
Dimension: H  12mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,210.00
USD
Quantity
Unit Price
1,000+
$2.21
Product Variant Information section