text.skipToContent text.skipToNavigation

Manufacturer Part #

35SVPD22M

SVPD Series 35 V 22 uF 8 x 12 mm Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Panasonic Industry 35SVPD22M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Ripple Current: 35mA
Operating Temp Range: -55°C to +125°C
Dimension: H  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
10,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$812.00
USD
Quantity
Unit Price
400
$2.03
800+
$2.00
Product Variant Information section