text.skipToContent text.skipToNavigation

Manufacturer Part #

4SVPC330MV

SVPC Series 330 uF 4 V Ø6.3 x 6 mm SMT OS-Con Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 4SVPC330MV - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.015Ω
Leakage Current: 300µA
Ripple Current: 3160mA
Operating Temp Range: -55°C to +105°C
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
1,000
$0.46
2,000
$0.45
3,000
$0.445
4,000+
$0.44