text.skipToContent text.skipToNavigation

Manufacturer Part #

50SEK120M

SEK Series 50 V 120 uF LS=5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Panasonic Industry 50SEK120M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 120µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Ripple Current: 67.5mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: H  13mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
76
USA:
76
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.20
USD
Quantity
Unit Price
20
$1.31
50
$1.29
150
$1.27
300
$1.26
1,000+
$1.23
Product Variant Information section