text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVP220MX

SVP Series 220 uF 6.3 V 105°C 2 kHrs SMT Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2110
Product Specification Section
Panasonic Industry 6SVP220MX - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.035Ω
Ripple Current: 2.56A
Operating Temp Range: -55°C to +105°C
Dimension: L  6.9mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$450.00
USD
Quantity
Unit Price
1,000+
$0.45