text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVP330M

SVP Series 6.3 V 330 uF 105°C 2 k Hrs SMT OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 6SVP330M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 416µA
Ripple Current: 3700mA
Operating Temp Range: -55°C to +105°C
Dimension: L  8mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$260.00
USD
Quantity
Unit Price
500
$0.52
1,000
$0.51
1,500
$0.505
2,500+
$0.495
Product Variant Information section