text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVP470M

SVP Series 6.3 V 470 uF Ø8 x 11.9 mm 2 kHrs 105°C SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 6SVP470M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$246.00
USD
Quantity
Unit Price
400
$0.615
800
$0.605
1,200
$0.60
1,600
$0.595
2,000+
$0.585
Product Variant Information section