text.skipToContent text.skipToNavigation

Manufacturer Part #

APA0606101M016R

PA Series 16 v 100 uf 105c 6.3x6mm Low ESR. 5k Hours SMD Aluminum Polymer

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX APA0606101M016R - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Leakage Current: 320µA
Dissipation Factor: 12%
Ripple Current: 2.2A
Operating Temp Range: -55°C to +125°C
Case Size: 0606 (1616 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
4,000
$0.152
5,000
$0.151
15,000+
$0.147