Manufacturer Part #
APL90A112LH063
APL90 Series 63 V 1100 uF ±20 % Through Hole Aluminum Polymer Capacitors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:360 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
YAGEO APL90A112LH063 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO APL90A112LH063 - Technical Attributes
Attributes Table
| Capacitance: | 1100µF |
| Rated Voltage: | 63V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 7.5mΩ |
| Ripple Current: | 25.8A |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Lead Spacing: | 10mm |
| Dimension: | L 53.8mm x W 24mm x H 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
360
Germany:
360
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
360+
$4.75
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Mounting Method:
Through Hole