text.skipToContent text.skipToNavigation

Manufacturer Part #

APSC4R0ELL561MH08S

PSC Series 4 V 560 uF Ø8x8mm LS=3.5 mm Low ESR Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con APSC4R0ELL561MH08S - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 560µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 7mΩ
Ripple Current: 6.1A
Operating Temp Range: -55°C to +105°C
Lead Spacing: 3.5mm
Dimension: H  8mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$365.00
USD
Quantity
Unit Price
50
$0.39
150
$0.38
400
$0.375
1,000
$0.365
2,500+
$0.35
Product Variant Information section