text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CS1E100R

SP-CAP CS Series 25 V 10 uF 105°C SMT Low ESR Chip Aluminum Polymer Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-CS1E100R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 10F
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Ripple Current: 3.2A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,837.50
USD
Quantity
Unit Price
3,500+
$0.525