text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CT1E220R

CT Series 25 V 22 uF 105°C 2 k Hrs SMT SP-Cap Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Panasonic Industry EEF-CT1E220R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.04Ω
Leakage Current: 165µA
Ripple Current: 3000mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,035.00
USD
Quantity
Unit Price
3,500+
$2.01
Product Variant Information section