text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0J121R

CX Series 6.3 V 120 uF 7.3 x 4.3 mm SMT SP-Cap Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEF-CX0J121R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 120µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,210.00
USD
Quantity
Unit Price
3,500+
$2.06
Product Variant Information section