text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX1C220R

CX Series 16 V 22 uF 1 kHrs 105°C SMT SP-CAP Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-CX1C220R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Ripple Current: 3.2A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,645.00
USD
Quantity
Unit Price
3,500+
$0.47