text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-LX0E331R4

EEF LX Series 2.5 V 330 uF 7.3 x 4.3 x 1.9 mm SMT Polymer Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-LX0E331R4 - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 330µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,615.00
USD
Quantity
Unit Price
3,500+
$1.89