text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0D331E4

SX Series 2 V 330 uF 2 KHrs 105°C SMT Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-SX0D331E4 - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 330µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 4.5mΩ
Leakage Current: 66µA
Ripple Current: 8.5A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,765.00
USD
Quantity
Unit Price
3,500+
$0.79