text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0D471XE

SP-CAP S Series 2 V 470 uF 7.3 x 4.3 x 1.9 mm SMT Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Panasonic Industry EEF-SX0D471XE - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 470µF
Rated Voltage: 2V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
24,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,120.00
USD
Quantity
Unit Price
3,500+
$2.32
Product Variant Information section