Manufacturer Part #
EEF-SX0G101ER
SX Series 4 V 100 uF 7.3 x 4.3 mm SMT SP-Cap Polymer Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEF-SX0G101ER - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Moisture Sensitivity Change
07/01/2025 Details and Download
Description of Change:This notice is to inform that there will be a change in packing and shipping Humidity Indicator Card (HIC). The current HIC will be replaced with a cobalt-free HIC to comply with EU94/REACH. There is no affected parts list as this is a blanket notice for all part #s.Reason for Change: To ensure compliance with standard specifications and to provide precise dimensional information, replacing reference dimensions.
Part Status:
Active
Active
Panasonic Industry EEF-SX0G101ER - Technical Attributes
Attributes Table
| Type: | Solid Chip |
| Capacitance: | 100µF |
| Rated Voltage: | 4V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount