text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0G151ER

EEF-SX Series 2917 4 V 150 uF SMT SP-Cap Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-SX0G151ER - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 150µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.009Ω
Leakage Current: 60µA
Ripple Current: 3000mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,047.50
USD
Quantity
Unit Price
3,500+
$0.585