Manufacturer Part #
EEH-ZA1E330R
ZA Series 25 V 33 uF 5 x 5.8 mm Polymer Hybrid Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Panasonic Industry EEH-ZA1E330R - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 33µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Dimension: | L 5.8mm x D 5mm |
| Package Style: | RADIAL |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000
$0.178
2,000
$0.175
3,000
$0.174
5,000
$0.172
10,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Surface Mount