text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1J330P

ZA Series 63 V 33 uF 8 x 10.2 mm 10 kHrs 105°C SMT Hybrid Polymer Aluminum Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Panasonic Industry EEH-ZA1J330P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 20.79µA
Ripple Current: 1600mA
Operating Temp Range: -55°C to +105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.50
USD
Quantity
Unit Price
500
$0.505
1,000
$0.50
1,500
$0.495
2,000
$0.49
2,500+
$0.48
Product Variant Information section