text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1E331P

EEH ZC Series 25 V 330 uF SMT Polymer Hybrid Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Panasonic Industry EEH-ZC1E331P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$217.50
USD
Quantity
Unit Price
500
$0.435
1,000
$0.425
2,000
$0.42
2,500+
$0.415
Product Variant Information section