Manufacturer Part #
EEH-ZC1H680P
EEH-ZC Series 50 V 68 uF SMT 4 kHrs 125°C Hybrid Polymer Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Panasonic Industry EEH-ZC1H680P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
06/12/2025 Details and Download
Description:This product change notice announces the relocation of production for the EEH-ZA and EEH-ZC series hybrid capacitors from Japan to Malaysia. This change is being implemented to strengthen global business continuity planning and ensure a stable supply in response to customer demand. Effective Date: All POs issued from October 1st, 2025.
Part Status:
Active
Active
Panasonic Industry EEH-ZC1H680P - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 30mΩ |
| Leakage Current: | 34µA |
| Ripple Current: | 1250mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 10.5mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.32
1,000
$0.315
1,500
$0.31
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount