text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZK1E680P

ZK Series 25 V 68 uf 125'c 6.3x5.8mm 4k Hours Low ESR SMD Hybrid Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEH-ZK1E680P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 68µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Ripple Current: 195mA
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
64,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
1,000
$0.48
2,000
$0.475
3,000
$0.47
4,000+
$0.465