Manufacturer Part #
EEH-ZK1V331P
EEH ZK (V) Series 35 V 330 uF 105°C 10x10.2 mm SMT Hybrid Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Panasonic Industry EEH-ZK1V331P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Panasonic Industry EEH-ZK1V331P - Technical Attributes
| Type: | Metal Can SMD |
| Capacitance: | 330µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 20mΩ |
| Ripple Current: | 420mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | H 10.5mm x D 10mm |
| Mounting Method: | Surface Mount |
Features & Applications
Panasonic Industry Europe’s new ZKU series of conductive polymer hybrid electrolytic capacitors offers higher capacitance than any other series of capacitors of the same type. The new ZKU parts’ capacitance values are on average 20% higher than those of the previous Panasonic ZK series capacitors in the equivalent package size.
APPLICATIONS
• DC-DC converters
• Battery management systems
• Power supplies
• Motor-control systems
• Robotics
FEATURES
• 4,000h endurance at 125°C
• Ripple-current ratings: 750mA to 2,800mA
• ±20% tolerance of capacitance
• Operating-temperature range: -55°C to 125°C
• Compliant with AEC-Q200 specifications
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount