text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZKV121XUV

ZV Series 35 V 120 uf 125'c 6.3x8mm High Vibration SMD 4k hrs Hybrid polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEH-ZKV121XUV - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 35mΩ
Ripple Current: 255mA
Operating Temp Range: -55°C to +125°C
Dimension: L  8.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,800
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$571.50
USD
Quantity
Unit Price
900
$0.635
1,800
$0.625
2,700+
$0.615
Product Variant Information section