text.skipToContent text.skipToNavigation

Manufacturer Part #

EHBSA050M3300608T

EHBSA Series 33 uF ±20 % 50 V 6.3 x 7.5 mm SMT Aluminium Polymer Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Eaton EHBSA050M3300608T - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 16.5µA
Ripple Current: 1.1A
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Dimension: L  7.5mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.10
USD
Quantity
Unit Price
900
$0.169
1,800
$0.167
3,600
$0.165
4,500
$0.164
13,500+
$0.16
Product Variant Information section