text.skipToContent text.skipToNavigation

Manufacturer Part #

GYA1E221MCQ1GS

GYA Series 25 V 220 uF 125°C 8x10mm 4 khrs SMT Hybrid Aluminum Polymer Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Nichicon GYA1E221MCQ1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Ripple Current: 1.6A
Operating Temp Range: -55°C to +125°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
1,500
$0.31
2,500
$0.305
5,000+
$0.30
Product Variant Information section