Manufacturer Part #
GYA1E560MCQ1GS
GYA Series 25 V 56 uF 125°C 6.3x5.8mm 4 kHrs SMT Hybrid Aluminum Polymer Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
Nichicon GYA1E560MCQ1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon GYA1E560MCQ1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 56µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 50mΩ |
| Ripple Current: | 900mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 6.1mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$0.265
2,000
$0.26
4,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount