text.skipToContent text.skipToNavigation

Manufacturer Part #

GYA1H220MCQ1GS

GYA Series 50 V 22 uF 125°C 6.3x5.8mm 4 kHrs SMT Hybrid Aluminum Polymer Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon GYA1H220MCQ1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 80mΩ
Ripple Current: 750mA
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
3,000
$0.265
5,000+
$0.26
Product Variant Information section