text.skipToContent text.skipToNavigation

Manufacturer Part #

GYA1J560MCQ1GS

GYA Series 63 V 56 uF 125°C 4 kHrs SMT Polymer Hybrid Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon GYA1J560MCQ1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 56µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Ripple Current: 1.4A
Operating Temp Range: -55°C to +125°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
500
$1.66
1,000+
$1.64
Product Variant Information section