text.skipToContent text.skipToNavigation

Manufacturer Part #

GYB1E221MCQ1GS

GYB Series25 v 220 uf 105'c 8x10mm Low ESR. 10K hrs SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Nichicon GYB1E221MCQ1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Leakage Current: 55µA
Ripple Current: 2300mA
Operating Temp Range: -55°C to +105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
500
$1.22
1,000
$1.21
1,500+
$1.20
Product Variant Information section