text.skipToContent text.skipToNavigation

Manufacturer Part #

GYB1V151MCQ1GS

GYB Series 35 v 150 uf 105'c 8x10mm 10k Hrs Low ESR Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2611
Product Specification Section
Nichicon GYB1V151MCQ1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Leakage Current: 52.5µA
Ripple Current: 2300mA
Operating Temp Range: -55°C to +105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
500
$1.22
1,000
$1.21
1,500+
$1.20