text.skipToContent text.skipToNavigation

Manufacturer Part #

GYB1V221MCW1GS

GYB Series 35 v 220 uf 105c 10x10.5mm High Vibration SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Nichicon GYB1V221MCW1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Leakage Current: 77µA
Ripple Current: 2.5A
Operating Temp Range: -55°C to +105°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
500
$0.52
1,000
$0.51
2,000
$0.505
2,500+
$0.495
Product Variant Information section