text.skipToContent text.skipToNavigation

Manufacturer Part #

GYC1C151MCQ1GS

GYC Series 16 v 150 uf 135c 6.3x7.7mm 2k hrs Low ESR Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon GYC1C151MCQ1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Leakage Current: 24µA
Ripple Current: 2A
Operating Temp Range: -55°C to +135°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.00
USD
Quantity
Unit Price
900
$0.31
1,800
$0.305
2,700
$0.30
4,500+
$0.295
Product Variant Information section