text.skipToContent text.skipToNavigation

Manufacturer Part #

GYC1J330MCQ1GS

GYC Series 63 v 33 uf 135c 8x10.3mm Low ESR 4k hrs Hybrid Aluminum Polym,er

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon GYC1J330MCQ1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 20.79µA
Ripple Current: 1.9A
Operating Temp Range: -55°C to +135°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
500
$0.39
1,000
$0.385
1,500
$0.38
2,000
$0.375
2,500+
$0.37
Product Variant Information section