Manufacturer Part #
HHXC350ARA470MF80G
HXC Series 35 v 47 uf 125'c 6.3x7.7mm Low ESR 4k Hrs SMD Aluminum Hybrid Polymer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
United Chemi-Con HHXC350ARA470MF80G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Japan
HTS Code:
8532.22.00.20
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
10/20/2023
Details and Download
Discontinuation
10/05/2023
Details and Download
Product Discontinuation Notice of Aluminum Electrolytic Capacitors.We would like to express our sincere gratitude for your continued support and inform you of the discontinued production of Aluminum Electrolytic Capacitors which we announced in 2021.The last order date: March 2024The last shipping date: September 2024 (The date will change depending on production conditions.
Part Status:
Active
Active
United Chemi-Con HHXC350ARA470MF80G - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 35mΩ |
| Ripple Current: | 1.4A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
108,000
USA:
108,000
Factory Lead Time:
38 Weeks
Quantity
Unit Price
900
$0.184
1,800
$0.182
2,700
$0.181
4,500
$0.179
9,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount