text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL218097002E3

180 CPS Series 35 V 82 uF 105°C Ø 8.4 x 12 mm Low ESR SMT Polymer Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL218097002E3 - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 82µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  12mm x D  8.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
400
Total
$6,440.00
USD
Quantity
Unit Price
400
$1.64
800
$1.62
1,200+
$1.61
Product Variant Information section