text.skipToContent text.skipToNavigation

Manufacturer Part #

PCG0J222MCL1GS

CG Series Ø 10 x 12.7 mm 6.3 V 2200 uF Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Nichicon PCG0J222MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 2200µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  12.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
400
$0.85
800
$0.84
1,200
$0.83
1,600
$0.825
2,000+
$0.81
Product Variant Information section