text.skipToContent text.skipToNavigation

Manufacturer Part #

PCG1A820MCL1GS

CG Series 82 uF 16 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCG1A820MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 82µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  6mm x D  5mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
1,000
$0.525
2,000
$0.515
3,000+
$0.51
Product Variant Information section