text.skipToContent text.skipToNavigation

Manufacturer Part #

PCK0J331MCO1GS

CK Series Ø 8 x 7 mm 6.3 V 330 uF SMT Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCK0J331MCO1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$476.00
USD
Quantity
Unit Price
1,000
$0.476
2,000
$0.469
3,000
$0.465
4,000+
$0.46
Product Variant Information section